Ohmite 12-100 technical specifications.
| Lead Free | Contains Lead |
| Material | Steel |
| Mount | Brackets |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 200, 210, 270 |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite 12-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.