Ohmite 12FR010 technical specifications.
| Package/Case | Axial |
| Construction | Cylindrical |
| Lead Free | Contains Lead |
| Lead Length | 39.7mm |
| Length | 10.6mm |
| Max Operating Temperature | 275°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 10mR |
| RoHS Compliant | No |
| Series | 10 |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 100mV |
| DC Rated Voltage | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite 12FR010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.