
Wirewound fixed resistor with 0.01 ohm resistance and 1% tolerance. Features 2W power dissipation, axial leaded termination, and through-hole mounting. Operating temperature range from -55°C to 275°C. Includes axial leads with a 0.05mm diameter and 39.7mm length. RoHS compliant with a 500V DC rated voltage.
Ohmite 12FR010E technical specifications.
| Package/Case | Axial |
| Diameter | 2.4mm |
| Lead Diameter | 0.05mm |
| Lead Free | Lead Free |
| Lead Length | 39.7mm |
| Length | 10.6mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 10mR |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 10 |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 100mV |
| Voltage Rating (AC) | 140mV |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 12FR010E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
