Ohmite 13FPR025E technical specifications.
| Package/Case | Axial |
| Lead Diameter | 0.81mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.18mm |
| Length | 15.9mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Terminations | 4 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 25mR |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 10 |
| Termination | Axial |
| Tolerance | 1% |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 13FPR025E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.