Axial wirewound through-hole resistor with 5mΩ resistance and 1% tolerance. Features 3W power dissipation, 100mV voltage rating, and 1kV DC rated voltage. Body dimensions are 5.2mm diameter and 14.5mm length, constructed with silicone. Operates across a temperature range of -55°C to 275°C. Lead-free and RoHS compliant.
Ohmite 13FR005E technical specifications.
| Body Diameter | 5.2mm |
| Body Length | 14.5mm |
| Body Material | Silicone |
| Package/Case | Axial |
| Diameter | 5.2mm |
| Lead Diameter | 0.05mm |
| Lead Free | Lead Free |
| Lead Length | 39.7mm |
| Length | 14.5mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 5mR |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 10 |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 100mV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 13FR005E to view detailed technical specifications.
No datasheet is available for this part.