Wirewound fixed resistor, 5W power dissipation, 5mΩ resistance with 1% tolerance. Features axial leaded, through-hole mounting with a 23.8mm length and 8.4mm diameter. Operates across a -55°C to 275°C temperature range, with a 1kV DC rated voltage. RoHS compliant and lead-free.
Ohmite 15FR005E technical specifications.
| Package/Case | Axial |
| Diameter | 8.4mm |
| Lead Diameter | 0.05mm |
| Lead Free | Lead Free |
| Length | 23.8mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 5mR |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 10 |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 100mV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 15FR005E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.