Ohmite 17FPR010 technical specifications.
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 10mR |
| RoHS Compliant | No |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite 17FPR010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.