Ohmite 18SE-10 technical specifications.
| Package/Case | 200 |
| Mount | Hardware |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 200, 210, 270 |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 18SE-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.