Ohmite 20J22RE technical specifications.
| Body Material | Ceramic |
| Package/Case | Axial |
| Diameter | 10mm |
| Features | Flame Retardant Coating |
| Lead Free | Lead Free |
| Length | 47.2mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 22R |
| Resistance Tolerance | 5% |
| Resistor Type | Ceramic |
| RoHS Compliant | Yes |
| Series | 20 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 720V |
| Voltage Rating (AC) | 15V |
| DC Rated Voltage | 720V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 20J22RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
