
12-position, single-pole, 12-throw (SP12T) rotary switch featuring a latched mechanism and a 20A contact current rating. This panel-mount switch utilizes silver contacts with silver plating for reliable performance and offers a non-shorting contact type. The unit is equipped with a shaft-type actuator, solder terminals, and a 330° index angle with fixed stops. Rated for 150V AC and 20V DC, this illuminated rotary switch is RoHS compliant.
Ohmite 212-12E technical specifications.
| Actuator Length | 12.7mm |
| Contact Current Rating | 20A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Contact Type | Non-Shorting |
| Current Rating | 20A |
| Depth | 1.752inch |
| Diameter | 57.15mm |
| Height | 23.6mm |
| Illumination Type | Illuminated |
| Index Angle | 330° |
| Index Stops | Fixed |
| Mount | Panel |
| Number of Contacts | 12 |
| Number of Decks | 1 |
| Number of Poles | 12 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 212 |
| Termination | Solder |
| Throw Configuration | SP12T |
| Voltage Rating | 150V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 212-12E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
