Ohmite 212-5 technical specifications.
| Termination Type | SOLDER |
| Manufacturer Series | 212 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8536.50.90.25 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ohmite 212-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.