Ohmite 23J10K technical specifications.
| Package/Case | Axial |
| Features | Flame Retardant Coating |
| Lead Free | Contains Lead |
| Lead Length | 38.1mm |
| Material | Ceramic |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 5% |
| Resistor Type | Ceramic |
| RoHS Compliant | No |
| Series | 20 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 135V |
| DC Rated Voltage | 135V |
| Width | 12.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite 23J10K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.