Through-hole fixed resistor with 18 Ohm resistance and 5% tolerance. Features 3W power dissipation, axial termination, and a cylindrical ceramic construction with a flame retardant coating. Operating temperature range is -25°C to 350°C, with a DC rated voltage of 135V. This lead-free component is RoHS compliant.
Ohmite 23J18RE technical specifications.
| Package/Case | Axial |
| Construction | Cylindrical |
| Diameter | 5.6mm |
| Features | Flame Retardant Coating |
| Lead Free | Lead Free |
| Length | 13.1mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 3W |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 18R |
| Resistance Tolerance | 5% |
| Resistor Type | Ceramic |
| RoHS Compliant | Yes |
| Series | 20 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 135V |
| Voltage Rating (AC) | 7V |
| DC Rated Voltage | 135V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 23J18RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.