Ohmite 23J1K3 technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 12.7 |
| Product Diameter (mm) | 5.6 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.81 |
| Lead Length (mm) | 38.1 |
| Resistance Value | 1.3KOhm |
| Tolerance | 5% |
| Negative Resistance Tolerance | -5% |
| Max Voltage Rating | 135V |
| Positive Resistance Tolerance | 5% |
| Technology | Wirewound |
| Case Style | Vitreous Enamel |
| Fail Safe Fusible Resistor | No |
| Cage Code | 44655 |
| EU RoHS | No |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ohmite 23J1K3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.