Ohmite 30J33R technical specifications.
| Package/Case | Axial |
| Diameter | 10.3mm |
| Lead Free | Contains Lead |
| Lead Length | 38.1mm |
| Length | 1.843inch |
| Max Power Dissipation | 10W |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 33R |
| RoHS Compliant | No |
| Series | 30 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite 30J33R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.