
Rotary switch featuring a 12-position, Single Pole 12 Throw (SP12T) configuration. Rated for 30A at 300VAC and 20VDC, this switch utilizes silver contacts with silver plating for reliable performance. It offers a 330° index angle with fixed stops and a non-shorting contact type. The illuminated, panel-mount design includes a 12-flatted shaft with quick connect/solder termination options.
Ohmite 312-12E technical specifications.
| Actuator Length | 28.58mm |
| Contact Current Rating | 30A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Contact Type | Non-Shorting |
| Current Rating | 30A |
| Depth | 2.252inch |
| Diameter | 84.14mm |
| Height | 24.59mm |
| Illumination Type | Illuminated |
| Index Angle | 330° |
| Index Stops | Fixed |
| Mount | Panel |
| Number of Contacts | 12 |
| Number of Decks | 1 |
| Number of Poles | 12 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 312 |
| Termination | Solder |
| Throw Configuration | SP12T |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 312-12E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
