Ohmite 312-3E technical specifications.
| Actuator Length | 28.58mm |
| Contact Current Rating | 30A |
| Contact Material | Silver |
| Illumination Type | Illuminated |
| Index Angle | 15° |
| Index Stops | Fixed |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles | 3 |
| Number of Poles per Deck | 1 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 312 |
| Termination | Solder |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 312-3E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
