Ohmite 312-4T2 technical specifications.
| Index Angle | 90° |
| Number of Decks | 2 |
| Number of Poles per Deck | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite 312-4T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
