Ohmite 312-4T3 technical specifications.
| Contact Current Rating | 30A |
| Contact Material | Silver |
| Contact Type | Non-Shorting |
| Current Rating | 30A |
| Depth | 7inch |
| Diameter | 84.14mm |
| Height | 24.59mm |
| Index Angle | 90° |
| Mount | Panel |
| Number of Contacts | 4 |
| Number of Decks | 3 |
| Number of Poles | 1 |
| Number of Poles per Deck | 3 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | Solder |
| Throw Configuration | SP4T |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite 312-4T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
