Ohmite 312-7 technical specifications.
| Index Angle | 180° |
| Inside Diameter | 4.34mm |
| Lead Free | Lead Free |
| Length | 6.35mm |
| Material | Nylon |
| Number of Decks | 1 |
| Number of Poles per Deck | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Solder |
| Thickness | 813um |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite 312-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.