Ohmite 312-7T2E technical specifications.
| Contact Style | Non-Shorting |
| Current Rating | 30A |
| Index Angle | 180° |
| Number of Decks | 2 |
| Number of Poles per Deck | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | TERMINAL |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 312-7T2E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.