Ohmite 33J25RE technical specifications.
| Package/Case | Axial |
| Diameter | 5.5mm |
| Lead Free | Lead Free |
| Lead Length | 38.1mm |
| Length | 15.1mm |
| Max Power Dissipation | 3W |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 25R |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | 30 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 33J25RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.