Ohmite 35J2R5E technical specifications.
| Package/Case | Axial |
| Diameter | 8.7mm |
| Lead Free | Lead Free |
| Lead Length | 38.1mm |
| Length | 1inch |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 2.5R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 30 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 460V |
| DC Rated Voltage | 460V |
| Width | 8.7mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 35J2R5E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.