Ohmite 40/70MNJ100RDE technical specifications.
| Package/Case | Radial |
| Height | 0.75inch |
| Lead/Base Style | Quick Connect |
| Length | 2.563inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 70W |
| Mount | Flanges |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 100R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | METALOHM |
| Technology | WIRE WOUND |
| Termination | Quick Connect |
| Tolerance | 5% |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 40/70MNJ100RDE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.