Ohmite 40F18RE technical specifications.
| Package/Case | Axial |
| Length | 41.7mm |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 18R |
| RoHS Compliant | Yes |
| Series | 40 |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 40F18RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.