Ohmite 40F35KE technical specifications.
| Package/Case | Axial |
| Diameter | 10.3mm |
| Length | 48.3mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 35kR |
| RoHS Compliant | Yes |
| Series | Ohmicone® 40 |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 40F35KE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.