Ohmite 40F4R0 technical specifications.
| Package/Case | Axial |
| Diameter | 10.3mm |
| Lead Length | 38.1mm |
| Length | 41.7mm |
| Material | Ceramic |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 4R |
| RoHS Compliant | No |
| Series | Ohmicone® 40 |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 41.7mm |
| Wire/Cable Gauge | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite 40F4R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.