Ohmite 40F8K0E technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 48.3 |
| Product Diameter (mm) | 10.3 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 1.02 |
| Lead Length (mm) | 38.1 |
| Resistance Value | 8KOhm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Max Voltage Rating | 1000V |
| Positive Resistance Tolerance | 1% |
| Technology | Wirewound |
| Case Style | Conformal Silicone Ceramic |
| Fail Safe Fusible Resistor | No |
| Cage Code | 44655 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ohmite 40F8K0E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.