Ohmite 40FR249E technical specifications.
| Package/Case | Axial |
| Diameter | 10.3mm |
| Length | 48.3mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 25°C |
| Packaging | Bulk |
| Resistance | 249mR |
| Series | 40 |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 40FR249E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.