Ohmite 412-10T3E technical specifications.
| Index Angle | 270° |
| Number of Decks | 3 |
| Number of Poles per Deck | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 412-10T3E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
