Ohmite 412-12 technical specifications.
| Contact Current Rating | 50A |
| Index Angle | 330° |
| Number of Decks | 1 |
| Number of Poles per Deck | 3 |
| Number of Positions | 12 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Solder |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite 412-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.