
12-position rotary switch, SP12T, featuring a 50A current rating and 20VDC rated voltage. This panel-mount switch offers 12 poles and 12 non-shorting contacts with silver contact material and plating. It includes a shaft-type actuator, a 330° index angle, and screw terminals for termination. The switch is illuminated and ROHS compliant.
Ohmite 412-12E technical specifications.
| Contact Current Rating | 50A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Contact Type | Non-Shorting |
| Current Rating | 50A |
| Diameter | 106.36mm |
| Height | 19.84mm |
| Illumination Type | Illuminated |
| Index Angle | 330° |
| Mount | Panel |
| Number of Contacts | 12 |
| Number of Decks | 1 |
| Number of Poles | 12 |
| Number of Poles per Deck | 3 |
| Number of Positions | 12 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SP12T |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 412-12E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
