Ohmite 412-6E technical specifications.
| Actuator Length | 28.58mm |
| Contact Current Rating | 50A |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Illumination Type | Illuminated |
| Index Angle | 15° |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles | 6 |
| Number of Poles per Deck | 3 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SP6T |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 412-6E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
