Ohmite 412-7T3E technical specifications.
| Contact Current Rating | 50A |
| Contact Material | Silver |
| Contact Type | Non-Shorting |
| Current Rating | 50A |
| Depth | 7.626inch |
| Diameter | 106.36mm |
| Height | 19.84mm |
| Index Angle | 180° |
| Mount | Panel |
| Number of Contacts | 7 |
| Number of Decks | 3 |
| Number of Poles | 1 |
| Number of Poles per Deck | 3 |
| Number of Positions | 7 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | Solder |
| Throw Configuration | SP7T |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 412-7T3E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.