
Eight-position, single-pole, eight-throw (SP8T) rotary switch featuring a latched mechanism. Rated for 50A contact current and 20VDC, with a 300V AC/DC voltage rating. Includes a shaft-type actuator with a 28.58mm length and a 210° index angle. Panel mount design with screw terminals for termination. Constructed with silver contacts and a single deck.
Ohmite 412-8E technical specifications.
| Actuator Length | 28.58mm |
| Contact Current Rating | 50A |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Contact Type | Non-Shorting |
| Current Rating | 50A |
| Depth | 2.437inch |
| Diameter | 106.36mm |
| Height | 19.84mm |
| Illumination Type | Illuminated |
| Index Angle | 210° |
| Index Stops | Fixed |
| Mount | Panel |
| Number of Contacts | 8 |
| Number of Decks | 1 |
| Number of Poles | 8 |
| Number of Poles per Deck | 1 |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 412 |
| Termination | Solder |
| Throw Configuration | SP8T |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 412-8E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
