Ohmite 41F125E technical specifications.
| Package/Case | Axial |
| Diameter | 3.2mm |
| Lead Free | Lead Free |
| Lead Length | 38.1mm |
| Length | 11.1mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 125R |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 40 |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 41F125E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.