Ohmite 41F12R technical specifications.
| Package/Case | Axial |
| Diameter | 3.2mm |
| Lead Free | Contains Lead |
| Length | 0.437inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 12R |
| RoHS Compliant | No |
| Series | Ohmicone® 40 |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite 41F12R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
