Ohmite 41F25RE technical specifications.
| Body Material | Ceramic |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Length | 0.437inch |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 25R |
| Resistance Tolerance | 1% |
| Resistor Type | Ceramic |
| RoHS Compliant | Yes |
| Series | 40 |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 41F25RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.