Ohmite 41F2K7E technical specifications.
| Package/Case | Axial |
| Diameter | 3.18mm |
| Lead Free | Lead Free |
| Length | 11.1mm |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 2.7kR |
| RoHS Compliant | Yes |
| Series | Ohmicone® 40 |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 41F2K7E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.