
The Ohmicone 40 15R 5% 150V Axial Through-Hole Resistor is a fixed resistor with a resistance of 15 ohms and a tolerance of 5%. It has a maximum power dissipation of 1W and is rated for a DC voltage of 150V. The resistor is packaged in a bulk quantity of 25 units and is lead-free. It is suitable for use in through-hole mounting applications.
Ohmite 41J15RE technical specifications.
| Package/Case | Axial |
| Lead Free | Lead Free |
| Lead Length | 38.1mm |
| Length | 0.437inch |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 15R |
| RoHS Compliant | Yes |
| Series | Ohmicone® 40 |
| Termination | Axial |
| Tolerance | 5% |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 41J15RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.