Ohmite 42J18RE technical specifications.
| Package/Case | Axial |
| Diameter | 5.6mm |
| Lead Free | Lead Free |
| Length | 0.406inch |
| Max Power Dissipation | 2W |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 18R |
| RoHS Compliant | Yes |
| Series | Ohmicone® 40 |
| Termination | Axial |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 42J18RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.