Ohmite 43F700E technical specifications.
| Package/Case | Axial |
| Diameter | 5.54mm |
| Lead Free | Lead Free |
| Length | 0.594inch |
| Max Power Dissipation | 3W |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 700R |
| Series | Ohmicone® 40 |
| Termination | Axial |
| Tolerance | 1% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 43F700E to view detailed technical specifications.
No datasheet is available for this part.