
Through-hole fixed wirewound resistor with axial leads, featuring 100mΩ resistance and 1% tolerance. This ceramic-bodied component offers 3W power dissipation and a 200V DC voltage rating. Operating temperature range is from -25°C to 275°C with a temperature coefficient of ±90ppm/°C. Conformal silicone coating protects the cylindrical construction, measuring 5.6mm in diameter and 15.1mm in length.
Ohmite 43FR10E technical specifications.
| Package/Case | Axial |
| Construction | Cylindrical |
| Diameter | 5.6mm |
| Lead Free | Lead Free |
| Length | 15.1mm |
| Max Operating Temperature | 275°C |
| Military Standard | Not |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 100mR |
| Resistance Tolerance | 1% |
| Resistor Type | Ceramic |
| RoHS Compliant | Yes |
| Series | Ohmicone® 40 |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 43FR10E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
