Ohmite 43J150 technical specifications.
| Package/Case | Axial |
| Length | 0.594inch |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 150R |
| RoHS Compliant | No |
| Series | Ohmicone® 40 |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite 43J150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.