Ohmite 43J5R0 technical specifications.
| Package/Case | Axial |
| Diameter | 5.54mm |
| Lead Length | 38.1mm |
| Length | 0.594inch |
| Material | Ceramic |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 5R |
| RoHS Compliant | No |
| Series | Ohmicone® 40 |
| Termination | Axial |
| Tolerance | 5% |
| DC Rated Voltage | 200V |
| Width | 15.1mm |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite 43J5R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.