
5 Ohm, 3W axial wirewound fixed resistor with 5% tolerance. Features a cylindrical construction with a 5.5mm diameter and 15.1mm body length, designed for through-hole mounting. Operates within a temperature range of -25°C to 275°C and boasts a 200V DC rated voltage. This RoHS compliant component is lead-free and packaged in bulk.
Ohmite 43J5R0E technical specifications.
| Package/Case | Axial |
| Construction | Cylindrical |
| Diameter | 5.5mm |
| Lead Free | Lead Free |
| Lead Length | 38.1mm |
| Length | 15.1mm |
| Max Operating Temperature | 275°C |
| Military Standard | Not |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 5R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | Ohmicone® 40 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 43J5R0E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.