Ohmite 45F4R53E technical specifications.
| Diameter | 8.7mm |
| Length | 23.8mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 25°C |
| Packaging | Bulk |
| Resistance | 4.53R |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 40 |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 460V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 45F4R53E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.