Ohmite 45F62RE technical specifications.
| Package/Case | Axial |
| Diameter | 8.7mm |
| Length | 23.8mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 62R |
| RoHS Compliant | Yes |
| Series | Ohmicone® 40 |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 460V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 45F62RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.