Ohmite 45F820E technical specifications.
| Package/Case | Axial |
| Diameter | 8.71mm |
| Lead Free | Lead Free |
| Length | 23.8mm |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 820R |
| RoHS Compliant | Yes |
| Series | Ohmicone® 40 |
| Termination | Axial |
| Tolerance | 1% |
| DC Rated Voltage | 460V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 45F820E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.