
Through-hole fixed resistor with 10 Ohm resistance and 5% tolerance. Features 5W maximum power dissipation and a 460V voltage rating. Cylindrical ceramic construction with axial leads, measuring 23.8mm in length and 8.7mm in diameter. Operates within a temperature range of -25°C to 275°C. Lead-free and RoHS compliant.
Ohmite 45J10RE technical specifications.
| Package/Case | Axial |
| Construction | Cylindrical |
| Diameter | 8.7mm |
| Lead Free | Lead Free |
| Lead Length | 38.1mm |
| Length | 23.8mm |
| Max Operating Temperature | 275°C |
| Max Power Dissipation | 5W |
| Military Standard | Not |
| Min Operating Temperature | 25°C |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 10R |
| Resistance Tolerance | 5% |
| Resistor Type | Ceramic |
| RoHS Compliant | Yes |
| Series | Ohmicone® 40 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 460V |
| DC Rated Voltage | 460V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 45J10RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
